
1612035-1 | |
|---|---|
DigiKey Part Number | A142439-ND |
Manufacturer | |
Manufacturer Product Number | 1612035-1 |
Description | CONN RCPT HSG 4POS 2.20MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Natural 0.087" (2.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1612035-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.087" (2.20mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Natural | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,92900 € | 9,29 € |
| 25 | 0,87120 € | 21,78 € |
| 50 | 0,82960 € | 41,48 € |
| 200 | 0,75220 € | 150,44 € |
| 400 | 0,71625 € | 286,50 € |
| 600 | 0,69603 € | 417,62 € |
| 1.000 | 0,67140 € | 671,40 € |
| 2.600 | 0,62764 € | 1.631,86 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |



