



1473672-1 | |
|---|---|
DigiKey Part Number | A104943-ND |
Manufacturer | |
Manufacturer Product Number | 1473672-1 |
Description | CONN PLUG HSG 4POS 2.20MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Natural 0.087" (2.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1473672-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.087" (2.20mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Natural | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -30°C ~ 100°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 1,05000 € | 10,50 € |
| 25 | 0,98480 € | 24,62 € |
| 50 | 0,93740 € | 46,87 € |
| 100 | 0,89260 € | 89,26 € |
| 300 | 0,82600 € | 247,80 € |
| 500 | 0,79676 € | 398,38 € |
| 1.000 | 0,75873 € | 758,73 € |
| 2.500 | 0,71124 € | 1.778,10 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,47560 € |













