
1586026-5 | |
|---|---|
DigiKey Part Number | A99262-ND |
Manufacturer | |
Manufacturer Product Number | 1586026-5 |
Description | CONN RCPT HSG 5POS 4.20MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Receptacle Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1586026-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.165" (4.20mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,22500 € | 2,25 € |
| 25 | 0,21080 € | 5,27 € |
| 50 | 0,20080 € | 10,04 € |
| 100 | 0,19110 € | 19,11 € |
| 250 | 0,17908 € | 44,77 € |
| 500 | 0,17052 € | 85,26 € |
| 1.000 | 0,16238 € | 162,38 € |
| 3.000 | 0,15026 € | 450,78 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |







