
1586022-5 | |
|---|---|
DigiKey Part Number | A99258-ND |
Manufacturer | |
Manufacturer Product Number | 1586022-5 |
Description | CONN PLUG HSG 5POS 4.20MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Plug Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1586022-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.165" (4.20mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,20400 € | 2,04 € |
| 25 | 0,19120 € | 4,78 € |
| 50 | 0,18200 € | 9,10 € |
| 100 | 0,17330 € | 17,33 € |
| 250 | 0,16240 € | 40,60 € |
| 500 | 0,15464 € | 77,32 € |
| 1.000 | 0,14724 € | 147,24 € |
| 3.000 | 0,13625 € | 408,75 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |













