
1563110-1 | |
|---|---|
DigiKey Part Number | A139276-ND |
Manufacturer | |
Manufacturer Product Number | 1563110-1 |
Description | COVER 8,10.12 POSITIONS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Strain Relief For Heavy Duty Sealed Connector Series |
Datasheet | Datasheet |
EDA/CAD Models | 1563110-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cap (Cover), Strain Relief | |
Number of Positions | 8, 10, 12 | |
For Use With/Related Products | Heavy Duty Sealed Connector Series | |
Features | Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 10 | 0,97600 € | 9,76 € |
| 25 | 0,91480 € | 22,87 € |
| 50 | 0,87120 € | 43,56 € |
| 100 | 0,82950 € | 82,95 € |
| 250 | 0,77752 € | 194,38 € |
| 700 | 0,72299 € | 506,09 € |
| 1.400 | 0,68847 € | 963,86 € |
| 2.800 | 0,65562 € | 1.835,74 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,36850 € |











