



1-1564514-1 | |
|---|---|
DigiKey Part Number | A126730-ND |
Manufacturer | |
Manufacturer Product Number | 1-1564514-1 |
Description | CONN RCPT HSG 10POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | 1-1564514-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | 0.236" (6.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Slide-On | |
Color | Black | |
Features | Sealed | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 140°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,42000 € | 3,42 € |
| 10 | 2,90800 € | 29,08 € |
| 25 | 2,72600 € | 68,15 € |
| 50 | 2,59560 € | 129,78 € |
| 100 | 2,47160 € | 247,16 € |
| 300 | 2,28720 € | 686,16 € |
| 600 | 2,17807 € | 1.306,84 € |
| 1.200 | 2,07419 € | 2.489,03 € |
| 2.700 | 1,95896 € | 5.289,19 € |
| Unit Price without VAT: | 3,42000 € |
|---|---|
| Unit Price with VAT: | 4,06980 € |











