1-1564518-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1564518-1

DigiKey Part Number
A141427-ND
Manufacturer
Manufacturer Product Number
1-1564518-1
Description
CONN PLUG HSG 10POS TAB
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
10 Rectangular Connectors - Housings Plug Black
Datasheet
 Datasheet
EDA/CAD Models
1-1564518-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Tab
Number of Positions
Pitch
-
Number of Rows
2
Row Spacing
-
Mounting Type
Panel Mount
Contact Termination
Crimp
Fastening Type
Slide-On
Color
Black
Features
Mounting Flange, Sealed
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-40°C ~ 140°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,41000 €5,41 €
104,59400 €45,94 €
254,30560 €107,64 €
504,10000 €205,00 €
2203,69305 €812,47 €
4403,51682 €1.547,40 €
6603,41773 €2.255,70 €
1.1003,29684 €3.626,52 €
2.6403,20884 €8.471,34 €
Manufacturers Standard Package
Unit Price without VAT:5,41000 €
Unit Price with VAT:6,43790 €