
1534594-2 | |
|---|---|
DigiKey Part Number | 17-1534594-2TR-ND - Tape & Reel (TR) 17-1534594-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1534594-2 |
Description | 1,2 CONTACT ASSY |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 22-23 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1534594-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-23 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,36600 € | 3,66 € |
| 25 | 0,34320 € | 8,58 € |
| 50 | 0,32640 € | 16,32 € |
| 100 | 0,31090 € | 31,09 € |
| 250 | 0,29136 € | 72,84 € |
| 500 | 0,27746 € | 138,73 € |
| 1.000 | 0,26421 € | 264,21 € |
| 2.500 | 0,24766 € | 619,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,19090 € | 1.909,00 € |
| 20.000 | 0,19052 € | 3.810,40 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |










