



1451300801 | |
|---|---|
DigiKey Part Number | WM25364-ND |
Manufacturer | |
Manufacturer Product Number | 1451300801 |
Description | NANO-FIT-TO-NANO-FIT OFF-THE-SHE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 1451300801 Models |
Category | Length 0.492' (150.00mm, 5.91") |
Manufacturer Molex | Features Latch Lock, Polarizing Key |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 8 | Contact Finish Thickness 100.0µin (2.54µm) |
Number of Rows 1 | Base Product Number |
Pitch - Connector 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,30000 € | 5,30 € |
| 10 | 4,50700 € | 45,07 € |
| 25 | 4,22440 € | 105,61 € |
| 50 | 4,02240 € | 201,12 € |
| 100 | 3,83030 € | 383,03 € |
| 250 | 3,59060 € | 897,65 € |
| 500 | 3,41926 € | 1.709,63 € |
| 1.000 | 3,25620 € | 3.256,20 € |
| 2.500 | 3,05260 € | 7.631,50 € |
| Unit Price without VAT: | 5,30000 € |
|---|---|
| Unit Price with VAT: | 6,30700 € |










