
1534222-2 | |
|---|---|
DigiKey Part Number | A122744-ND |
Manufacturer | |
Manufacturer Product Number | 1534222-2 |
Description | MQS ABDECKKAPP2X16P |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For Micro Quadlok Series |
Datasheet | Datasheet |
EDA/CAD Models | 1534222-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
Number of Positions | 32 | |
For Use With/Related Products | Micro Quadlok Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,42000 € | 1,42 € |
| 10 | 1,20100 € | 12,01 € |
| 25 | 1,12520 € | 28,13 € |
| 50 | 1,07160 € | 53,58 € |
| 100 | 1,02030 € | 102,03 € |
| 250 | 0,95640 € | 239,10 € |
| 500 | 0,91072 € | 455,36 € |
| 1.000 | 0,86724 € | 867,24 € |
| 3.000 | 0,80259 € | 2.407,77 € |
| Unit Price without VAT: | 1,42000 € |
|---|---|
| Unit Price with VAT: | 1,68980 € |


