
1420000-1 | |
|---|---|
DigiKey Part Number | A142429-ND |
Manufacturer | |
Manufacturer Product Number | 1420000-1 |
Description | CONN RCPT HSG 32POS 2.54MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 32 Rectangular Connectors - Housings Receptacle Natural 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1420000-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Natural | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 80°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,39000 € | 3,90 € |
| 25 | 0,36560 € | 9,14 € |
| 50 | 0,34780 € | 17,39 € |
| 100 | 0,33120 € | 33,12 € |
| 250 | 0,31044 € | 77,61 € |
| 500 | 0,29560 € | 147,80 € |
| 1.000 | 0,28149 € | 281,49 € |
| 2.500 | 0,26386 € | 659,65 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |






