153113 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 1,48300 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 742
Unit Price: 5,36000 €
Datasheet
Image for 153113 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

153113

DigiKey Part Number
153113-ND
Manufacturer
Manufacturer Product Number
153113
Description
CONN RING CIRC 12-14AWG #10
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 12-14 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
12-14 AWG
Series
Insulation
Insulated
Packaging
Box
Features
Serrated Termination
Part Status
Obsolete
Color
White
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
10 Stud
Contact Finish
Nickel
Thickness
0.031" (0.79mm)
Insulation Diameter
0.090" ~ 0.125" (2.29mm ~ 3.18mm)
Width - Outer Edges
0.343" (8.71mm)
Material - Insulation
Polytetrafluoroethylene (PTFE)
Length - Overall
0.867" (22.02mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
152872TE Connectivity AMP Connectors0152872-ND1,48300 €Parametric Equivalent
1577640-1TE Connectivity AMP Connectors742A135145-ND5,36000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes