Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

153105 | |
|---|---|
DigiKey Part Number | 153105-ND |
Manufacturer | |
Manufacturer Product Number | 153105 |
Description | CONN RING CIRC 16-18AWG #8 CRIMP |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 16-18 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Terminal Type | Circular | |
Stud/Tab Size | 8 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.312" (7.92mm) | |
Length - Overall | 0.854" (21.70mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Orange | |
Contact Material | Copper | |
Contact Finish | Nickel | |
Insulation Diameter | 0.055" ~ 0.105" (1.40mm ~ 2.67mm) | |
Material - Insulation | Polytetrafluoroethylene (PTFE) | |
Base Product Number |

















