
1473799-1 | |
|---|---|
DigiKey Part Number | A142433-ND |
Manufacturer | |
Manufacturer Product Number | 1473799-1 |
Description | CONN RCPT HSG 32POS 2.20MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 32 Rectangular Connectors - Housings Receptacle Natural 0.087" (2.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1473799-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.087" (2.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.118" (3.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | IDC | |
Fastening Type | - | |
Color | Natural | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -30°C ~ 80°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,86000 € | 2,86 € |
| 10 | 2,42700 € | 24,27 € |
| 25 | 2,27480 € | 56,87 € |
| 50 | 2,16620 € | 108,31 € |
| 100 | 2,06280 € | 206,28 € |
| 300 | 1,90887 € | 572,66 € |
| 500 | 1,84128 € | 920,64 € |
| 1.000 | 1,75345 € | 1.753,45 € |
| 2.500 | 1,64376 € | 4.109,40 € |
| Unit Price without VAT: | 2,86000 € |
|---|---|
| Unit Price with VAT: | 3,40340 € |






