
1470223-1 | |
|---|---|
DigiKey Part Number | A110978TR-ND - Tape & Reel (TR) A110978CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1470223-1 |
Description | CONN SOCKET 22-28AWG CRIMP TIN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-28 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1470223-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-28 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05300 € | 0,53 € |
| 25 | 0,04960 € | 1,24 € |
| 50 | 0,04700 € | 2,35 € |
| 100 | 0,04470 € | 4,47 € |
| 250 | 0,04196 € | 10,49 € |
| 500 | 0,03996 € | 19,98 € |
| 1.000 | 0,03804 € | 38,04 € |
| 2.500 | 0,03565 € | 89,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02748 € | 274,80 € |
| 20.000 | 0,02616 € | 523,20 € |
| 30.000 | 0,02543 € | 762,90 € |
| 50.000 | 0,02453 € | 1.226,50 € |
| 70.000 | 0,02395 € | 1.676,50 € |
| 100.000 | 0,02335 € | 2.335,00 € |
| 250.000 | 0,02287 € | 5.717,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |














