
1470222-2 | |
|---|---|
DigiKey Part Number | A112216-ND |
Manufacturer | |
Manufacturer Product Number | 1470222-2 |
Description | CONN RCPT HSG 2POS 2.50MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Ivory 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1470222-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Ivory | |
Features | - | |
Insulation Material | Thermoplastic | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,09900 € | 0,99 € |
| 25 | 0,09280 € | 2,32 € |
| 50 | 0,08840 € | 4,42 € |
| 100 | 0,08420 € | 8,42 € |
| 250 | 0,07892 € | 19,73 € |
| 500 | 0,07512 € | 37,56 € |
| 1.000 | 0,07152 € | 71,52 € |
| 3.000 | 0,06618 € | 198,54 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |



