146762-1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Molex
In Stock: 2.449
Unit Price: 3,02000 €
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: 1,24916 €

Similar


Preci-Dip
In Stock: 0
Unit Price: 1,17900 €

Similar


Preci-Dip
In Stock: 0
Unit Price: 0,91956 €

Similar


Preci-Dip
In Stock: 0
Unit Price: 0,85735 €

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 1,11342 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 1,22358 €
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: 1,32260 €

Similar


Amphenol CS (FCI)
In Stock: 435
Unit Price: 1,81000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 174
Unit Price: 0,68000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 2.790
Unit Price: 1,11000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 0,00000 €
Datasheet
Taking Commercial Drone Reliability to New Heights
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

146762-1

DigiKey Part Number
146762-1-ND
Manufacturer
Manufacturer Product Number
146762-1
Description
CONN RCPT 8POS 0.1 TIN-LEAD PCB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
8 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin-Lead
Datasheet
 Datasheet
EDA/CAD Models
146762-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.100" (2.54mm)
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
150.0µin (3.81µm)
Insulation Color
Black
Insulation Height
0.320" (8.13mm)
Contact Length - Post
0.125" (3.18mm)
Operating Temperature
-65°C ~ 125°C
Material Flammability Rating
-
Contact Finish - Post
Tin-Lead
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
2A
Voltage Rating
-
Applications
-
Insulation Material
Polyester, Glass Filled
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
150.0µin (3.81µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
3.3600,80439 €2.702,75 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,80439 €
Unit Price with VAT:0,95722 €