AMPMODU Mod II Breakaway Dual Vert Gold xx Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AMPMODU Mod II Breakaway Dual Vert Gold xx Pins
9-146256-0-04
9-146256-0-04
Taking Commercial Drone Reliability to New Heights

9-146256-0-04

DigiKey Part Number
A34269-04-ND
Manufacturer
Manufacturer Product Number
9-146256-0-04
Description
CONN HEADER VERT 8POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 8 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
0.440" (11.18mm)
Insulation Height
0.090" (2.29mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Liquid Crystal Polymer (LCP)
Features
-
Operating Temperature
-65°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 465
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
11,64000 €1,64 €
101,39600 €13,96 €
1001,18610 €118,61 €
5001,05870 €529,35 €
1.0001,00818 €1.008,18 €
5.0000,90002 €4.500,10 €
10.0000,85712 €8.571,20 €
Manufacturers Standard Package
Unit Price without VAT:1,64000 €
Unit Price with VAT:1,95160 €
Alternate Length
CONN HEADER VERT 80POS 2.54MM
In-Stock: 3303
Unit Price: 9,93000 €
CONN HEADER VERT 2POS
In-Stock: 11202
Unit Price: 0,63000 €
CONN HEADER VERT 4POS 2.54MM
In-Stock: 4184
Unit Price: 0,98000 €
CONN HEADER VERT 6POS 2.54MM
In-Stock: 2450
Unit Price: 1,31000 €
CONN HEADER VERT 10POS 2.54MM
In-Stock: 3276
Unit Price: 1,97000 €