1456987-5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 4.500
Unit Price: 0,57000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 3.826
Unit Price: 0,54000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 1,05084 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 434
Unit Price: 1,96000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 804
Unit Price: 2,00000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1.207
Unit Price: 0,84000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,30682 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 4.193
Unit Price: 0,54000 €
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: 1,78372 €
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 3.046
Unit Price: 0,53000 €
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 2,43000 €
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 0,53000 €
Datasheet
8 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1456987-5

DigiKey Part Number
1456987-5-ND
Manufacturer
Manufacturer Product Number
1456987-5
Description
CONN RCPT HSG 8POS 2.54MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
8 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
1456987-5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Operating Temperature
-
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
8000,73539 €588,31 €
Manufacturers Standard Package
Unit Price without VAT:0,73539 €
Unit Price with VAT:0,87511 €