Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1456987-1 | |
|---|---|
DigiKey Part Number | 1456987-1-ND |
Manufacturer | |
Manufacturer Product Number | 1456987-1 |
Description | CONN RCPT HSG 8POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1456987-1 Models |
Category | Row Spacing 0.100" (2.54mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Black |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1564013-1 | TE Connectivity AMP Connectors | 4.500 | 17-1-1564013-1-ND | 0,57000 € | Parametric Equivalent |
| 1-1670459-2 | TE Connectivity AMP Connectors | 3.786 | 17-1-1670459-2-ND | 0,54000 € | Parametric Equivalent |
| 1456987-3 | TE Connectivity AMP Connectors | 432 | A127991-ND | 1,96000 € | Parametric Equivalent |
| 1456987-5 | TE Connectivity AMP Connectors | 0 | 1456987-5-ND | 0,73539 € | Parametric Equivalent |
| 1745000-3 | TE Connectivity AMP Connectors | 754 | A122561-ND | 2,00000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 1,05084 € | 8.406,72 € |
| Unit Price without VAT: | 1,05084 € |
|---|---|
| Unit Price with VAT: | 1,25050 € |












