
1438759-2 | |
|---|---|
DigiKey Part Number | 17-1438759-2-ND |
Manufacturer | |
Manufacturer Product Number | 1438759-2 |
Description | CONN PLUG HSG 22POS 2.50MM |
Customer Reference | |
Detailed Description | 22 Rectangular Connectors - Housings Plug Black 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1438759-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Last Time Buy | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Lock Plate | |
Insulation Material | - | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 5,21856 € | 9.393,41 € |
| Unit Price without VAT: | 5,21856 € |
|---|---|
| Unit Price with VAT: | 6,21009 € |



