
1438759-1 | |
|---|---|
DigiKey Part Number | 1438759-1-ND |
Manufacturer | |
Manufacturer Product Number | 1438759-1 |
Description | CONN PLUG HSG 22POS 2.50MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 Rectangular Connectors - Housings Plug White 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1438759-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | White | |
Features | Lock Plate | |
Insulation Material | - | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,38000 € | 1,38 € |
| 10 | 1,17600 € | 11,76 € |
| 45 | 1,05756 € | 47,59 € |
| 90 | 1,00700 € | 90,63 € |
| 135 | 0,97844 € | 132,09 € |
| 270 | 0,93178 € | 251,58 € |
| 540 | 0,88728 € | 479,13 € |
| 1.035 | 0,84747 € | 877,13 € |
| 2.520 | 0,79591 € | 2.005,69 € |
| Unit Price without VAT: | 1,38000 € |
|---|---|
| Unit Price with VAT: | 1,64220 € |



