
141456-1 | |
|---|---|
DigiKey Part Number | A126667-ND |
Manufacturer | |
Manufacturer Product Number | 141456-1 |
Description | SHUR PLUG RCPT 22 16 AWG |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Female, Receptacle (Socket) 15.5-20 AWG Crimp Tin |
Datasheet | Datasheet |
EDA/CAD Models | 141456-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Diameter - Barrel | - | |
Wire Gauge | 15.5-20 AWG | |
Length - Overall | 0.984" (25.00mm) | |
Length - Barrel | - | |
Insulation | Fully Insulated | |
Termination | Crimp | |
Features | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Color | Red | |
Insulation Diameter | 0.130" (3.30mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,62000 € | 1,62 € |
| Unit Price without VAT: | 1,62000 € |
|---|---|
| Unit Price with VAT: | 1,92780 € |









