



0190340002 | |
|---|---|
DigiKey Part Number | WM13593-ND |
Manufacturer | |
Manufacturer Product Number | 0190340002 |
Description | CONN TERM PIN 18-22AWG CRIMP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Male, Pin (Plug) 18-22 AWG Crimp Tin |
Datasheet | Datasheet |
EDA/CAD Models | 0190340002 Models |
Category | Length - Overall 0.950" (24.13mm) |
Manufacturer Molex | Insulation Non-Mating End Insulated |
Series | Termination Crimp |
Packaging Bulk | Contact Material Copper |
Part Status Active | Contact Finish Tin |
Terminal Type Male, Pin (Plug) | Insulation Diameter 0.145" (3.68mm) |
Diameter - Barrel 0.180" (4.57mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Wire Gauge 18-22 AWG | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,41900 € | 4,19 € |
| 25 | 0,39240 € | 9,81 € |
| 50 | 0,37360 € | 18,68 € |
| 100 | 0,35590 € | 35,59 € |
| 250 | 0,33352 € | 83,38 € |
| 500 | 0,31760 € | 158,80 € |
| 1.000 | 0,30242 € | 302,42 € |
| 3.000 | 0,27985 € | 839,55 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |









