
1410971-3 | |
|---|---|
DigiKey Part Number | A99149-ND |
Manufacturer | |
Manufacturer Product Number | 1410971-3 |
Description | CONN PLUG VITA46 56POS EDGE MNT |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 56 Connector Plug, Male Blades Board Edge, Through Hole, Right Angle Black VITA 46, Half, Left End |
Datasheet | Datasheet |
EDA/CAD Models | 1410971-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Usage | Daughtercard | |
Connector Type | Plug, Male Blades | |
Connector Style | VITA 46, Half, Left End | |
Number of Positions | 56 | |
Number of Positions Loaded | All | |
Pitch | 0.071" (1.80mm) | |
Number of Rows | 7 | |
Number of Columns | 8 | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Press-Fit | |
Contact Layout, Typical | 16 Signal Pairs, 4 Single Signal, 20 Ground | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 105°C | |
Voltage Rating | 50V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,79000 € | 62,79 € |
| 10 | 53,37100 € | 533,71 € |
| 30 | 49,39233 € | 1.481,77 € |
| 60 | 47,03717 € | 2.822,23 € |
| 120 | 46,92050 € | 5.630,46 € |
| Unit Price without VAT: | 62,79000 € |
|---|---|
| Unit Price with VAT: | 74,72010 € |










