
141013-2 | |
|---|---|
DigiKey Part Number | A106520-ND |
Manufacturer | |
Manufacturer Product Number | 141013-2 |
Description | CONN QC RCPT 0.250 CRIMP |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 141013-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.305" (7.75mm) | |
Length - Overall | 0.753" (19.13mm) | |
Termination | Crimp | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.122" ~ 0.157" (3.10mm ~ 3.99mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,36700 € | 3,67 € |
| 25 | 0,34440 € | 8,61 € |
| 50 | 0,32780 € | 16,39 € |
| 100 | 0,31200 € | 31,20 € |
| 250 | 0,29240 € | 73,10 € |
| 500 | 0,27842 € | 139,21 € |
| 1.000 | 0,26511 € | 265,11 € |
| 2.500 | 0,24851 € | 621,27 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |















