1408150-1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Amphenol RF
In Stock: 735
Unit Price: 9,21000 €
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 2.694
Unit Price: 4,03000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 2,41501 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1,77036 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1,91332 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1,46448 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 2,35047 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1,96097 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1,11702 €
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 9.003
Unit Price: 3,96000 €
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 4.892
Unit Price: 4,68000 €
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 528
Unit Price: 4,98000 €
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 154
Unit Price: 4,88000 €
Datasheet
1408150-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1408150-1
1408150-1
1408150-1

1408150-1

DigiKey Part Number
A30740-ND
Manufacturer
Manufacturer Product Number
1408150-1
Description
CONN MMCX JACK STR 50 OHM PCB
Customer Reference
Detailed Description
MMCX Connector Jack, Female Socket 50 Ohms Through Hole Solder
Datasheet
 Datasheet
EDA/CAD Models
1408150-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Through Hole
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
6 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-55°C ~ 155°C
Voltage Rating
170 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes