0734151476 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 2,41501 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1,77036 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1,91332 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1,46448 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 2,35047 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1,96097 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1,11702 €
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 9.003
Unit Price: 3,96000 €
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 4.892
Unit Price: 4,68000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 528
Unit Price: 4,98000 €
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 154
Unit Price: 4,88000 €
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 1.691
Unit Price: 5,81000 €
Datasheet

Parametric Equivalent


Antenova
In Stock: 0
Unit Price: 5,25950 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0734151476

DigiKey Part Number
900-0734151476-ND
Manufacturer
Manufacturer Product Number
0734151476
Description
MMCX JACK PCB LAUNCHER
Customer Reference
Detailed Description
MMCX Connector Jack, Female Socket 50 Ohms Through Hole Solder
Datasheet
 Datasheet
EDA/CAD Models
0734151476 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Through Hole
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
6 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-
Voltage Rating
170 V
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.