



140805-2 | |
|---|---|
DigiKey Part Number | A122537-ND |
Manufacturer | |
Manufacturer Product Number | 140805-2 |
Description | TERMINAL REC FASTON PIDG 5 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.197" (5.00mm) Quick Connect Female 17-22 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 140805-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.197" (5.00mm) | |
Tab Thickness | 0.031" (0.79mm) | |
Tab Length | 0.311" (7.90mm) | |
Length - Overall | 0.850" (21.59mm) | |
Termination | Crimp | |
Wire Gauge | 17-22 AWG | |
Insulation | Non-Mating End Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Red | |
Contact Material | Brass | |
Contact Finish | Silver | |
Insulation Diameter | 0.130" (3.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,72000 € | 1,72 € |
| 10 | 1,46100 € | 14,61 € |
| 25 | 1,37000 € | 34,25 € |
| 50 | 1,30420 € | 65,21 € |
| 100 | 1,24190 € | 124,19 € |
| 250 | 1,16408 € | 291,02 € |
| 500 | 1,10850 € | 554,25 € |
| 1.000 | 1,05561 € | 1.055,61 € |
| 2.500 | 0,98956 € | 2.473,90 € |
| Unit Price without VAT: | 1,72000 € |
|---|---|
| Unit Price with VAT: | 2,04680 € |












