




100DP6K2B25M1QE | |
|---|---|
DigiKey Part Number | 100DP6K2B25M1QE-ND |
Manufacturer | |
Manufacturer Product Number | 100DP6K2B25M1QE |
Description | SWITCH TOGGLE SP3T 5A 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SP3T Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 100DP6K2B25M1QE Models |
Category | Actuator Type Locking Lever |
Mfr | Actuator Length 14.73mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Jumper needed to achieve triple throw |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 40,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,43000 € | 6,43 € |
| 10 | 5,55100 € | 55,51 € |
| 25 | 5,23440 € | 130,86 € |
| 50 | 5,00680 € | 250,34 € |
| 108 | 4,76500 € | 514,62 € |
| 324 | 4,43938 € | 1.438,36 € |
| 540 | 4,29535 € | 2.319,49 € |
| 1.080 | 4,10705 € | 4.435,61 € |
| Unit Price without VAT: | 6,43000 € |
|---|---|
| Unit Price with VAT: | 7,65170 € |











