



1394909-2 | |
|---|---|
DigiKey Part Number | 1394909-2-ND |
Manufacturer | |
Manufacturer Product Number | 1394909-2 |
Description | SHIELD, 180 DEG., 94POSN. RECEPT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For Micro Quadlok Series |
Datasheet | Datasheet |
EDA/CAD Models | 1394909-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
Number of Positions | 94 | |
For Use With/Related Products | Micro Quadlok Series | |
Features | Right Angle Cable Exit | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 10 | 1,22400 € | 12,24 € |
| 25 | 1,14680 € | 28,67 € |
| 50 | 1,09200 € | 54,60 € |
| 100 | 1,03980 € | 103,98 € |
| 250 | 0,97460 € | 243,65 € |
| 504 | 0,92754 € | 467,48 € |
| 1.008 | 0,88327 € | 890,34 € |
| 2.520 | 0,82800 € | 2.086,56 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,71360 € |









