



3-1355136-3 | |
|---|---|
DigiKey Part Number | 17-3-1355136-3-ND |
Manufacturer | |
Manufacturer Product Number | 3-1355136-3 |
Description | CONN RCPT HSG 94POS 2.50MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 94 Rectangular Connectors - Housings Receptacle Black 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3-1355136-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 4 | |
Row Spacing | 0.118" (3.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | Sealed, Strain Relief | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 120°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,90000 € | 6,90 € |
| 10 | 5,86400 € | 58,64 € |
| 25 | 5,49600 € | 137,40 € |
| 50 | 5,23340 € | 261,67 € |
| 108 | 4,95657 € | 535,31 € |
| 324 | 4,58701 € | 1.486,19 € |
| 540 | 4,42480 € | 2.389,39 € |
| 1.080 | 4,21381 € | 4.550,91 € |
| Unit Price without VAT: | 6,90000 € |
|---|---|
| Unit Price with VAT: | 8,21100 € |





