
1393364-2 | |
|---|---|
DigiKey Part Number | 17-1393364-2TR-ND - Tape & Reel (TR) 17-1393364-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1393364-2 |
Description | CONN SOCKET 22AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1393364-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,37100 € | 3,71 € |
| 25 | 0,34760 € | 8,69 € |
| 50 | 0,33120 € | 16,56 € |
| 100 | 0,31530 € | 31,53 € |
| 250 | 0,29544 € | 73,86 € |
| 500 | 0,28134 € | 140,67 € |
| 1.000 | 0,26790 € | 267,90 € |
| 2.500 | 0,25112 € | 627,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,19357 € | 1.935,70 € |
| 20.000 | 0,19344 € | 3.868,80 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |






