Socket Contact Gold 22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1393364-1

DigiKey Part Number
1393364-1-ND
Manufacturer
Manufacturer Product Number
1393364-1
Description
CONN SOCKET 22AWG CRIMP GOLD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
1393364-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
22 AWG
Contact Finish
Gold
Contact Finish Thickness
Flash
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30.346
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,34000 €0,34 €
100,29200 €2,92 €
250,27320 €6,83 €
500,26040 €13,02 €
1000,24790 €24,79 €
2500,23236 €58,09 €
5000,22126 €110,63 €
1.0000,21068 €210,68 €
2.5000,19748 €493,70 €
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,40460 €