



1326460-1 | |
|---|---|
DigiKey Part Number | A127911-ND |
Manufacturer | |
Manufacturer Product Number | 1326460-1 |
Description | CONN PLUG HSG 3POS 6.50MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Black 0.256" (6.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1326460-1 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Black |
Part Status Active | Features IP67, Sealed |
Connector Type | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.256" (6.50mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,35000 € | 2,35 € |
| 10 | 2,00200 € | 20,02 € |
| 25 | 1,87680 € | 46,92 € |
| 50 | 1,78700 € | 89,35 € |
| 100 | 1,70170 € | 170,17 € |
| 250 | 1,59508 € | 398,77 € |
| 500 | 1,51898 € | 759,49 € |
| 1.000 | 1,44648 € | 1.446,48 € |
| 2.500 | 1,35599 € | 3.389,97 € |
| Unit Price without VAT: | 2,35000 € |
|---|---|
| Unit Price with VAT: | 2,79650 € |











