
131331 | |
---|---|
DigiKey Part Number | 131331-ND |
Manufacturer | |
Manufacturer Product Number | 131331 |
Description | CONN WIRE PIN TERM 16-22AWG PIDG |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Wire Pin Terminal Connector 16-22 AWG (0.2~1.6mm²) PIDG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 131331 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Pin Diameter | Rectangular - 0.116" W x 0.031" H (2.95mm x 0.80mm) | |
Length - Pin | 0.429" (10.90mm) | |
Length - Overall | 0.906" (23.01mm) | |
Wire Gauge | 16-22 AWG (0.2~1.6mm²) | |
Insulation Diameter | 0.106" ~ 0.142" (2.69mm ~ 3.61mm) | |
Insulation | Insulated | |
Termination | Crimp | |
Features | Serrated Termination | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Diameter - Barrel ID | - | |
Diameter - Barrel OD | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Termination | 0.417" (10.60mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,51000 € | 0,51 € |
10 | 0,43800 € | 4,38 € |
25 | 0,41040 € | 10,26 € |
50 | 0,39080 € | 19,54 € |
100 | 0,37210 € | 37,21 € |
250 | 0,34876 € | 87,19 € |
500 | 0,33208 € | 166,04 € |
1.000 | 0,31621 € | 316,21 € |
3.000 | 0,29262 € | 877,86 € |
Unit Price without VAT: | 0,51000 € |
---|---|
Unit Price with VAT: | 0,60690 € |