Parametric Equivalent
Parametric Equivalent

1241003-1 | |
|---|---|
DigiKey Part Number | 17-1241003-1TR-ND - Tape & Reel (TR) 17-1241003-1CT-ND - Cut Tape (CT) 17-1241003-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1241003-1 |
Description | CONN FERRULE DIN 16AWG BLACK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Black Wire Ferrule Connector DIN 16 AWG (1.50mm²) Single Wire |
Datasheet | Datasheet |
EDA/CAD Models | 1241003-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 16 AWG (1.50mm²) | |
Length - Overall | 14.50mm | |
Length - Pin | 8.00mm | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,11800 € | 1,18 € |
| 25 | 0,11120 € | 2,78 € |
| 50 | 0,10580 € | 5,29 € |
| 100 | 0,10080 € | 10,08 € |
| 250 | 0,09444 € | 23,61 € |
| 500 | 0,08992 € | 44,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,08134 € | 81,34 € |
| 2.000 | 0,07745 € | 154,90 € |
| 3.000 | 0,07527 € | 225,81 € |
| 5.000 | 0,07260 € | 363,00 € |
| 7.000 | 0,07089 € | 496,23 € |
| 10.000 | 0,06913 € | 691,30 € |
| 25.000 | 0,06480 € | 1.620,00 € |
| 50.000 | 0,06171 € | 3.085,50 € |
| 100.000 | 0,05877 € | 5.877,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |













