



966903-2 | |
|---|---|
DigiKey Part Number | 17-966903-2TR-ND - Tape & Reel (TR) 17-966903-2CT-ND - Cut Tape (CT) 17-966903-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 966903-2 |
Description | CONN FERRULE DIN 16AWG BLACK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Black Wire Ferrule Connector DIN 16 AWG (1.50mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 16 AWG (1.50mm²) | |
Length - Overall | 14.00mm | |
Length - Pin | 8.00mm | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,09900 € | 0,99 € |
| 25 | 0,09280 € | 2,32 € |
| 50 | 0,08840 € | 4,42 € |
| 100 | 0,08420 € | 8,42 € |
| 250 | 0,07892 € | 19,73 € |
| 500 | 0,07514 € | 37,57 € |
| 1.000 | 0,07154 € | 71,54 € |
| 2.500 | 0,06706 € | 167,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,05895 € | 442,12 € |
| 15.000 | 0,05613 € | 841,95 € |
| 22.500 | 0,05455 € | 1.227,38 € |
| 37.500 | 0,05262 € | 1.973,25 € |
| 52.500 | 0,05138 € | 2.697,45 € |
| 75.000 | 0,05011 € | 3.758,25 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |


