
1217097-2 | |
|---|---|
DigiKey Part Number | A110903TR-ND - Tape & Reel (TR) A110903CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1217097-2 |
Description | CONN QC RCPT 18-22AWG 0.187 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 1217097-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.255" (6.48mm) | |
Length - Overall | 0.670" (17.02mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.090" ~ 0.130" (2.29mm ~ 3.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,32300 € | 3,23 € |
| 25 | 0,30280 € | 7,57 € |
| 50 | 0,28840 € | 14,42 € |
| 100 | 0,27470 € | 27,47 € |
| 250 | 0,25744 € | 64,36 € |
| 500 | 0,24516 € | 122,58 € |
| 1.000 | 0,23344 € | 233,44 € |
| 2.500 | 0,21882 € | 547,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,10469 € | 1.570,35 € |
| 30.000 | 0,09970 € | 2.991,00 € |
| 45.000 | 0,09689 € | 4.360,05 € |
| 75.000 | 0,09346 € | 7.009,50 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |





