
521366-2 | |
|---|---|
DigiKey Part Number | A111281TR-ND - Tape & Reel (TR) A111281CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 521366-2 |
Description | CONN QC RCPT 10-14AWG 0.250 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 10-14 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 521366-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 1.370" (34.80mm) | |
Termination | Crimp | |
Wire Gauge | 10-14 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Natural | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.130" ~ 0.180" (3.30mm ~ 4.57mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,31800 € | 3,18 € |
| 25 | 0,29800 € | 7,45 € |
| 50 | 0,28360 € | 14,18 € |
| 100 | 0,27000 € | 27,00 € |
| 250 | 0,25308 € | 63,27 € |
| 500 | 0,24096 € | 120,48 € |
| 1.000 | 0,22945 € | 229,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,20757 € | 415,14 € |
| 4.000 | 0,19765 € | 790,60 € |
| 6.000 | 0,19208 € | 1.152,48 € |
| 10.000 | 0,18528 € | 1.852,80 € |
| 14.000 | 0,18094 € | 2.533,16 € |
| 20.000 | 0,17644 € | 3.528,80 € |
| 50.000 | 0,16541 € | 8.270,50 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |










