
1123688-7 | |
|---|---|
DigiKey Part Number | 1123688-7-ND |
Manufacturer | |
Manufacturer Product Number | 1123688-7 |
Description | CONN RCPT 10POS 2.50MM SMD SLDR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 Position Receptacle, Female Blade Sockets Connector Solder 0.098" (2.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1123688-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Battery | |
Connector Type | Receptacle, Female Blade Sockets | |
Number of Positions | 10 | |
Pitch | 0.098" (2.50mm) | |
Mounting Type | Surface Mount | |
Number of Rows | 1 | |
Termination | Solder | |
Wire Gauge | - | |
Features | Board Lock | |
Color | Black | |
Fastening Type | Push-Pull | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Voltage Rating | 30 V | |
Current Rating (Amps) | 7 A | |
Material - Insulation | Polyamide (PA6T), Nylon 6T | |
Operating Temperature | -30°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | 2,62336 € | 4.197,38 € |
| Unit Price without VAT: | 2,62336 € |
|---|---|
| Unit Price with VAT: | 3,12180 € |



