111623-1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 68
Unit Price: 4,19000 €
Datasheet

Similar


3M
In Stock: 376
Unit Price: 4,53000 €
Datasheet

Similar


3M
In Stock: 180
Unit Price: 5,76000 €
Datasheet

Similar


3M
In Stock: 0
Unit Price: 9,79000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 7.094
Unit Price: 1,25000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 32.558
Unit Price: 1,00000 €
Datasheet
(1-)111623-(8,1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

111623-1

DigiKey Part Number
AKA10K-ND
Manufacturer
Manufacturer Product Number
111623-1
Description
CONN RCPT 10POS IDC 28AWG GOLD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
10 Position Rectangular Receptacle Connector IDC Gold 28 AWG
Datasheet
 Datasheet
EDA/CAD Models
111623-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
10
Pitch
0.079" (2.00mm)
Number of Rows
2
Row Spacing
0.079" (2.00mm)
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Ribbon Cable
Wire Gauge
28 AWG
Features
Feed Through, Polarizing Key
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.3502,63639 €3.559,13 €
Manufacturers Standard Package
Unit Price without VAT:2,63639 €
Unit Price with VAT:3,13730 €