Similar
Similar




152210-0113-GB | |
|---|---|
DigiKey Part Number | MTE10A-ND |
Manufacturer | |
Manufacturer Product Number | 152210-0113-GB |
Description | CONN RCPT 10POS IDC 28AWG GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Receptacle Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 152210-0113-GB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 10 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 28 AWG | |
Features | Feed Through, Polarizing Key, Strain Relief | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,79000 € | 9,79 € |
| 10 | 8,32700 € | 83,27 € |
| 25 | 7,80520 € | 195,13 € |
| 50 | 7,43240 € | 371,62 € |
| 125 | 6,96712 € | 870,89 € |
| 250 | 6,63472 € | 1.658,68 € |
| 500 | 6,31832 € | 3.159,16 € |
| 1.000 | 6,01712 € | 6.017,12 € |
| Unit Price without VAT: | 9,79000 € |
|---|---|
| Unit Price with VAT: | 11,65010 € |












