Direct

104893-2 | |
|---|---|
DigiKey Part Number | 104893-2-ND |
Manufacturer | |
Manufacturer Product Number | 104893-2 |
Description | CONN RCPT 20POS IDC 28AWG GOLD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Receptacle Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 104893-2 Models |
Category | Row Spacing 0.050" (1.27mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Tube | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 28 AWG |
Connector Type Receptacle | Features Closed End |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 20 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.050" (1.27mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5-104893-2 | TE Connectivity AMP Connectors | 1.632 | A115267-ND | 7,78000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 6,68032 € | 8.016,38 € |
| Unit Price without VAT: | 6,68032 € |
|---|---|
| Unit Price with VAT: | 7,94958 € |










