
104891-2 | |
|---|---|
DigiKey Part Number | A124419-ND |
Manufacturer | |
Manufacturer Product Number | 104891-2 |
Description | CONN TERMINATE COVER 20POS .050 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For AMPMODU 50/50 Grid Series |
Datasheet | Datasheet |
EDA/CAD Models | 104891-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
Number of Positions | 20 | |
For Use With/Related Products | AMPMODU 50/50 Grid Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,81000 € | 2,81 € |
| 10 | 2,38400 € | 23,84 € |
| 25 | 2,23440 € | 55,86 € |
| 50 | 2,12760 € | 106,38 € |
| 100 | 2,02610 € | 202,61 € |
| 250 | 1,89920 € | 474,80 € |
| 500 | 1,80856 € | 904,28 € |
| 1.000 | 1,72226 € | 1.722,26 € |
| 2.500 | 1,61453 € | 4.036,33 € |
| Unit Price without VAT: | 2,81000 € |
|---|---|
| Unit Price with VAT: | 3,34390 € |



