103904-3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 3.318
Unit Price: 1,19000 €
Datasheet

Similar


Molex
In Stock: 43.852
Unit Price: 0,99000 €
Datasheet

Similar


Molex
In Stock: 3.118
Unit Price: 0,94000 €
Datasheet

Similar


Molex
In Stock: 21.837
Unit Price: 1,45000 €
Datasheet

Similar


Molex
In Stock: 708
Unit Price: 1,43000 €
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 0,80426 €
Datasheet
103904-3, 103673-3, 5-103673-3, 5-103904-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
103904-3, 103673-3, 5-103673-3, 5-103904-3

103904-3

DigiKey Part Number
A28580-ND
Manufacturer
Manufacturer Product Number
103904-3
Description
CONN HEADER R/A 4POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 4 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
103904-3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.130" (3.30mm)
Overall Contact Length
-
Insulation Height
0.200" (5.08mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin-Lead
Contact Material
Brass
Insulation Material
Thermoplastic
Features
Board Lock, Keying Slot
Operating Temperature
-65°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
Automotive, General Purpose, Medical, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2.508 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2.508In Stock
Ships from WEC