


2153221051 | |
|---|---|
DigiKey Part Number | 900-2153221051-ND |
Manufacturer | |
Manufacturer Product Number | 2153221051 |
Description | MINIFIT JR SR M-M 5 CIRCUIT 150M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 Position Cable Assembly Rectangular Plug to Plug 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2153221051 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 5 | |
Number of Rows | 1 | |
Pitch - Connector | 0.165" (4.19mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | Latch Lock | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,71000 € | 4,71 € |
| 10 | 3,99700 € | 39,97 € |
| 25 | 3,74600 € | 93,65 € |
| 50 | 3,56720 € | 178,36 € |
| 100 | 3,39690 € | 339,69 € |
| 250 | 3,18424 € | 796,06 € |
| 500 | 3,03228 € | 1.516,14 € |
| 1.000 | 2,88767 € | 2.887,67 € |
| 2.500 | 2,70709 € | 6.767,73 € |
| Unit Price without VAT: | 4,71000 € |
|---|---|
| Unit Price with VAT: | 5,60490 € |

