(5)-102(398,393,448,694)-3, 1-102694-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
(5)-102(398,393,448,694)-3, 1-102694-0
TE Connectivity AMPMODU Connectors | Digi-Key Daily

102694-3

DigiKey Part Number
A28713-ND
Manufacturer
Manufacturer Product Number
102694-3
Description
CONN RCPT 10P IDC 22-26AWG GOLD
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
10 Position Rectangular Receptacle Connector IDC Gold 22-26 AWG
Datasheet
 Datasheet
EDA/CAD Models
102694-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tray
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
10
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Discrete or Ribbon Cable
Wire Gauge
22-26 AWG
Features
Closed End
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 394
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
17,64000 €7,64 €
106,49700 €64,97 €
256,08960 €152,24 €
505,79860 €289,93 €
1005,52170 €552,17 €
2505,17620 €1.294,05 €
5004,92932 €2.464,66 €
1.0004,69428 €4.694,28 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,64000 €
Unit Price with VAT:9,09160 €