
102548-6 | |
|---|---|
DigiKey Part Number | A25979-ND |
Manufacturer | |
Manufacturer Product Number | 102548-6 |
Description | CONN SOCKET 22-26AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 102548-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,40700 € | 4,07 € |
| 25 | 0,38120 € | 9,53 € |
| 50 | 0,36280 € | 18,14 € |
| 100 | 0,34540 € | 34,54 € |
| 250 | 0,32376 € | 80,94 € |
| 500 | 0,30828 € | 154,14 € |
| 1.000 | 0,29355 € | 293,55 € |
| 3.000 | 0,27165 € | 814,95 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |











