
102548-5 | |
|---|---|
DigiKey Part Number | A25979TR-ND - Tape & Reel (TR) A25979CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 102548-5 |
Description | CONN SOCKET 22-26AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 102548-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,40500 € | 4,05 € |
| 25 | 0,37960 € | 9,49 € |
| 50 | 0,36160 € | 18,08 € |
| 100 | 0,34430 € | 34,43 € |
| 250 | 0,32272 € | 80,68 € |
| 500 | 0,30728 € | 153,64 € |
| 1.000 | 0,29260 € | 292,60 € |
| 2.500 | 0,27428 € | 685,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.500 | 0,23260 € | 2.907,50 € |
| 25.000 | 0,22151 € | 5.537,75 € |
| 37.500 | 0,21527 € | 8.072,62 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |











